
* Images are for reference only
LC75106V-USS-TLM-H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LC75106V-USS-TLM-H
- JLCPCB Part #
- C17305200
- Package
- SSOP-36
- Description
- -20℃~+70℃ 8V~10V I2C On-chip digital gain SSOP-36 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3858
200+
$0.9521
500+
$0.9200
1000+
$0.9055
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?