
* Images are for reference only
EZP-Q25366LTA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EZP-Q25366LTA
- JLCPCB Part #
- C3797385
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 250V 36uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8982
200+
$2.2829
500+
$2.2026
1000+
$2.1625
Welcome back, may I help you?