
* Images are for reference only
EFDKA80K406F024DH
Extended
- Manufacturer
- EATON
- MFR.Part #
- EFDKA80K406F024DH
- JLCPCB Part #
- C20072610
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+105℃ 40uF ±10% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4757
200+
$0.9890
500+
$0.9553
1000+
$0.9393
Welcome back, may I help you?