
* Images are for reference only
EXB-N8V5R6JX
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-N8V5R6JX
- JLCPCB Part #
- C1731528
- Package
- 0402x4
- Description
- -200ppm/℃~+600ppm/℃ 31mW 4 5.6Ω 8 ±5% 0402x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1600
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0152
200+
$0.0059
500+
$0.0057
1000+
$0.0056
Related Products
Welcome back, may I help you?