
* Images are for reference only
ECW-U1472JX5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U1472JX5
- JLCPCB Part #
- C3774494
- Package
- 1206
- Description
- -55℃~+105℃ 100V 4.7nF Metallized Polyester、Metallized Polyethylene Naphthalate ±5% 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3217
10+
$0.3153
30+
$0.3105
100+
$0.3057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →