
* Images are for reference only
EXB-2HV3R9JV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-2HV3R9JV
- JLCPCB Part #
- C1733903
- Package
- SMD-16P,1.6x3.8mm
- Description
- -200ppm/℃~+600ppm/℃ 16 3.9Ω 63mW 8 ±5% SMD-16P,1.6x3.8mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0843
200+
$0.0326
500+
$0.0315
1000+
$0.0310
Welcome back, may I help you?