
* Images are for reference only
ERD-S2TJ4R7V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERD-S2TJ4R7V
- JLCPCB Part #
- C19374738
- Package
- Plugin,D1.7xL3.2mm
- Description
- -350ppm/℃~-150ppm/℃ -55℃~+155℃ 250mW 4.7Ω Carbon Film Resistor ±5% Plugin,D1.7xL3.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2805
200+
$0.1120
500+
$0.1083
1000+
$0.1063
Welcome back, may I help you?