
* Images are for reference only
ERA-V15J182V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-V15J182V
- JLCPCB Part #
- C5730240
- Package
- -
- Description
- -40℃~+125℃ 1.8kΩ 63mW Metal Film Resistor ±1500ppm/℃ ±5% - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3139
1000+
$0.1252
2500+
$0.1211
5000+
$0.1191
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?