This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELJ-RF1N0DFB

Extended
Manufacturer
PANASONIC
MFR.Part #
ELJ-RF1N0DFB
JLCPCB Part #
C5728867
Package
0402
Description
1nH 400mA 50mΩ 6GHz 8@100MHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 142

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0635
2000+ $0.0254
5000+ $0.0245
10000+ $0.0241

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons