This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELJ-QF15NGF

Extended
Manufacturer
PANASONIC
MFR.Part #
ELJ-QF15NGF
JLCPCB Part #
C20510072
Package
0402 (1005 Metric)
Description
10@100MHz 15nH 240mA 600mΩ ±2% 0402 (1005 Metric) Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6759
200+ $0.2698
500+ $0.2617
1000+ $0.2569
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons