
* Images are for reference only
ELJ-QF30NGF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELJ-QF30NGF
- JLCPCB Part #
- C20509162
- Package
- 0402 (1005 Metric)
- Description
- 1.3Ω 10@100MHz 190mA 30nH ±2% 0402 (1005 Metric) Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9007
200+
$0.3597
500+
$0.3484
1000+
$0.3420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?