This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV-FK1C471GP

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-FK1C471GP
JLCPCB Part #
C19568719
Package
-
Description
-55℃~+105℃ 10.5mm 16V 470uF 5000hrs@105℃ 600mA@100kHz 8mm ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2800
200+ $0.9104
500+ $0.8798
1000+ $0.8653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons