
* Images are for reference only
EEU-TP1V202SB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-TP1V202SB
- JLCPCB Part #
- C1582388
- Package
- Plugin,D18xL25mm
- Description
- -40℃~+135℃ 18mm 2.368A@120Hz 2000uF 25mm 35V 5000hrs@125℃ 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8014
250+
$1.0850
500+
$1.0466
1000+
$1.0273
Related Products
Welcome back, may I help you?