
ERZ-E08A431
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Varistor Voltage | 430V | |
| Energy | 80J | |
| Maximum AC Volts | 275V | |
| Clamping Voltage | 710V | |
| Rated Wattage | 400mW | |
| Capacitance | 230pF@1kHz | |
| Maximum DC Volts | 350V | |
| Peak Current | 3.5kA |

* Images are for reference only
ERZ-E08A431
Extended- Manufacturer
- MFR.Part #
- ERZ-E08A431
- JLCPCB Part #
- C1527498
- Package
- Plugin
- Description
- 230pF@1kHz 275V 3.5kA 350V 400mW 430V 710V 80J 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERZ-E08A431
Extended- Manufacturer
- MFR.Part #
- ERZ-E08A431
- JLCPCB Part #
- C1527498
- Package
- Plugin
- Description
- 230pF@1kHz 275V 3.5kA 350V 400mW 430V 710V 80J 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERZ-E08A431 Specifications
ERZ-E08A431 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Varistor Voltage | 430V | |
| Energy | 80J | |
| Maximum AC Volts | 275V | |
| Clamping Voltage | 710V | |
| Rated Wattage | 400mW | |
| Capacitance | 230pF@1kHz | |
| Maximum DC Volts | 350V | |
| Peak Current | 3.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERZ-E08A431. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERZ-E08A431 Documents
ERZ-E08A431 datasheets or manufacturer documentation.
Datasheet: ERZ-E08A431 Datasheet (PDF)
ERZ-E08A431 Schematic Symbol & PCB Footprint
The ERZ-E08A431 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.