This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-HC2V271KA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-HC2V271KA
JLCPCB Part #
C3725214
Package
Plugin,D30xL27mm
Description
-25℃~+105℃ 1.1A@120Hz 10mm 2000hrs@105℃ 270uF 27mm 30mm 350V 614mΩ@120Hz ±20% 插件,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5816
200+ $1.3861
500+ $1.3379
1000+ $1.3138
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons