
* Images are for reference only
MAL209437151E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209437151E3
- JLCPCB Part #
- C1607284
- Package
- Plugin,D30xL27mm
- Description
- -25℃~+105℃ 10mm 150uF 2000hrs@105℃ 27mm 30mm 450V 830mΩ@120Hz 970mA@120Hz ±20% 插件,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2022
200+
$2.0134
500+
$1.9426
1000+
$1.9072