
* Images are for reference only
EET-HC2V271DA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-HC2V271DA
- JLCPCB Part #
- C3723512
- Package
- Plugin,D30xL27mm
- Description
- -25℃~+105℃ 1.1A@120Hz 10mm 2000hrs@105℃ 270uF 27mm 30mm 350V 614mΩ@120Hz ±20% 插件,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2200
200+
$1.6344
500+
$1.5765
1000+
$1.5476
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →