This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-HC2S391DA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-HC2S391DA
JLCPCB Part #
C3721136
Package
Plugin,D30xL42mm
Description
-25℃~+105℃ 1.55A@120Hz 10mm 2000hrs@105℃ 30mm 390uF 420V 42mm 468mΩ@120Hz ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2834
200+ $1.6575
500+ $1.5997
1000+ $1.5708
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons