
* Images are for reference only
MAL205659222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205659222E3
- JLCPCB Part #
- C3725357
- Package
- Plugin,D30xL42mm
- Description
- -40℃~+85℃ 100V 10mm 12000hrs@85℃ 130mΩ@100Hz 2.27A@100Hz 2200uF 30mm 42mm ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4041
200+
$2.4794
500+
$2.3923
1000+
$2.3487
Welcome back, may I help you?