
* Images are for reference only
EEF-UE0K101XR
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEF-UE0K101XR
- JLCPCB Part #
- C19479401
- Package
- -
- Description
- -40℃~+105℃ 1000hrs@105℃ 100uF 4.2mm 8V Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2041
200+
$1.2788
500+
$1.2369
1000+
$1.2160
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →