
* Images are for reference only
EEF-UE0K101ER
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEF-UE0K101ER
- JLCPCB Part #
- C19344551
- Package
- -
- Description
- -40℃~+105℃ 1000hrs@105℃ 100uF 12mΩ 3.3A@100kHz 4.3mm 8V Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2260
200+
$1.2869
500+
$1.2449
1000+
$1.2239
Welcome back, may I help you?