
* Images are for reference only
EXB-S8V564J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-S8V564J
- JLCPCB Part #
- C5639656
- Package
- 2009
- Description
- 100mW 4 560kΩ 8 ±200ppm/℃ ±5% 2009 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3783
200+
$0.1510
500+
$0.1459
1000+
$0.1435
Welcome back, may I help you?