This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEF-CD0G560XE

Extended
Manufacturer
PANASONIC
MFR.Part #
EEF-CD0G560XE
JLCPCB Part #
C19510464
Package
-
Description
-40℃~+105℃ 1.9mm 1000hrs@105℃ 15mΩ 2.7A@100kHz 4V 56uF Polymer ±20% - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3191
200+ $0.5270
500+ $0.5094
1000+ $0.5013

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons