This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEE-TG1E471Q

Extended
Manufacturer
PANASONIC
MFR.Part #
EEE-TG1E471Q
JLCPCB Part #
C20535632
Package
-
Description
-40℃~+125℃ 1000hrs@125℃ 12.5mm 120mΩ@100kHz 13.5mm 25V 470uF ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4707
200+ $1.7848
400+ $1.7250
1000+ $1.6959
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons