
* Images are for reference only
EEE-TG1V471UQ
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-TG1V471UQ
- JLCPCB Part #
- C19744363
- Package
- -
- Description
- -40℃~+125℃ 1000hrs@125℃ 12.5mm 120mΩ@100kHz 13.5mm 35V 470uF ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5483
200+
$1.8158
400+
$1.7549
1000+
$1.7245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?