
* Images are for reference only
EEEFN1E681UP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1E681UP
- JLCPCB Part #
- C494831
- Package
- SMD
- Description
- -55℃~+105℃ 2000hrs@105℃ 25V 680uF 80mΩ@100kHz 850mA@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5367
10+
$0.4371
30+
$0.3937
100+
$0.3407
500+
$0.3166
1000+
$0.3021
Related Products
Welcome back, may I help you?