
* Images are for reference only
ELT-3KN163B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELT-3KN163B
- JLCPCB Part #
- C6844609
- Package
- SMD,3.3x3.1mm
- Description
- 1.1mH 30mA 32Ω ±10% SMD,3.3x3.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1159
200+
$0.8448
500+
$0.8157
1000+
$0.8028
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?