
* Images are for reference only
ECQ-U2A392ML
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-U2A392ML
- JLCPCB Part #
- C3294956
- Package
- Plugin,P=12.5mm
- Description
- -40℃~+100℃ 275V 3.9nF X2 ±20% 插件,P=12.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1621
1000+
$0.0627
2500+
$0.0606
5000+
$0.0595
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?