
* Images are for reference only
ECQ-U2A272ML
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-U2A272ML
- JLCPCB Part #
- C3295144
- Package
- Plugin,P=12.5mm
- Description
- -40℃~+100℃ 2.7nF 275V X2 ±20% 插件,P=12.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3933
200+
$0.1522
500+
$0.1469
1000+
$0.1442