This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECQ-P1H121JZ3

Extended
Manufacturer
PANASONIC
MFR.Part #
ECQ-P1H121JZ3
JLCPCB Part #
C19456730
Package
Plugin,P=5mm
Description
-40℃~+85℃ 120pF ±5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3348
1000+ $0.1336
2500+ $0.1291
5000+ $0.1270

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons