
* Images are for reference only
ECQE4105KF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQE4105KF
- JLCPCB Part #
- C3779454
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1uF 400V Metallized Polyester ±10% 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.4881
10+
$0.3902
30+
$0.3468
100+
$0.2842
500+
$0.2601
1000+
$0.2457
Related Products
Welcome back, may I help you?