
* Images are for reference only
ECO-S2AA152BA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S2AA152BA
- JLCPCB Part #
- C3722152
- Package
- Plugin,D22xL47mm
- Description
- -40℃~+105℃ 100V 10mm 122mΩ@120Hz 1500uF 2.1A@120Hz 22mm 3000hrs@105℃ 47mm ±20% Plugin,D22xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8685
200+
$0.7233
500+
$0.6975
1000+
$0.6862
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?