This website requires JavaScript.
no-image

* Images are for reference only

ECO-S2AA122BA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2AA122BA
JLCPCB Part #
C3723892
Package
Plugin,D22xL42mm
Description
-40℃~+105℃ 1.8A@120Hz 100V 10mm 1200uF 152mΩ@120Hz 22mm 3000hrs@105℃ 42mm ±20% 插件,D22xL42mm Horn-Type Electrolytic Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0974
200+ $1.5856
500+ $1.5309
1000+ $1.5020
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons