This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S1KP472DA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1KP472DA
JLCPCB Part #
C19557616
Package
-
Description
-40℃~+85℃ 10mm 3000hrs@85℃ 30mm 4.704A@100kHz 40mm 4700uF 63mΩ@120Hz 80V ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6829
200+ $2.6661
500+ $2.5778
1000+ $2.5328
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons