CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FC4B22180L1
FC4B22180L1
Extended
* Images are for reference only

FC4B22180L1

Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
FC4B22180L1
JLCPCB Part #
C2150127
Package
SMD-4P
Description
-55℃~+150℃ 2 20V 5A 9.4mΩ SMD-4P Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerPANASONIC
PackageSMD-4P
Number of Channels2
Voltage - Supply20V
Operating Temperature --55℃~+150℃
Maximum Continuous Current5A
RDS(on)9.4mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FC4B22180L1
FC4B22180L1

* Images are for reference only

FC4B22180L1

Extended
Manufacturer

PANASONIC

MFR.Part #
FC4B22180L1
JLCPCB Part #
C2150127
Package
SMD-4P
Description
-55℃~+150℃ 2 20V 5A 9.4mΩ SMD-4P Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FC4B22180L1

* Images are for reference only

FC4B22180L1

Extended
Manufacturer

PANASONIC

MFR.Part #
FC4B22180L1
JLCPCB Part #
C2150127
Package
SMD-4P
Description
-55℃~+150℃ 2 20V 5A 9.4mΩ SMD-4P Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FC4B22180L1 Specifications

FC4B22180L1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerPANASONIC
PackageSMD-4P
Number of Channels2
Voltage - Supply20V
Operating Temperature --55℃~+150℃
Maximum Continuous Current5A
RDS(on)9.4mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC4B22180L1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FC4B22180L1 Documents

FC4B22180L1 datasheets or manufacturer documentation.

Datasheet: FC4B22180L1 Datasheet (PDF)

FC4B22180L1 Schematic Symbol & PCB Footprint

The FC4B22180L1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.