This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECG-SY0G471R

Extended
Manufacturer
PANASONIC
MFR.Part #
ECG-SY0G471R
JLCPCB Part #
C2162826
Package
SMD,4.3x7.3mm
Description
-55℃~+85℃ 2000hrs@85℃ 3mm 470uF 4V 6.3A@100kHz 9mΩ Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4370
200+ $0.1691
500+ $0.1632
1000+ $0.1603
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons