This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECE-T2VP122EA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECE-T2VP122EA
JLCPCB Part #
C3721305
Package
Plugin,D35xL80mm
Description
-25℃~+85℃ 1200uF 207mΩ@120Hz 22.5mm 3000hrs@85℃ 350V 35mm 4.42A@120Hz 80mm ±20% 插件,D35xL80mm Horn-Type Electrolytic Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0782
200+ $4.6752
500+ $4.5099
1000+ $4.4296
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons