This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LKG1H103MKN

Extended
Manufacturer
Nichicon
MFR.Part #
LKG1H103MKN
JLCPCB Part #
C5115552
Package
Plugin,D35xL80mm
Description
-40℃~+85℃ 10000uF 1000hrs@85℃ 14mm 35mm 4.6A@120Hz 50V 80mm ±20% 插件,D35xL80mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1930
200+ $5.4931
500+ $5.3003
1000+ $5.2039

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons