
* Images are for reference only
ALZ52F12W
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ALZ52F12W
- JLCPCB Part #
- C1563876
- Package
- DIP,12.5x28.8mm
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 12V 15ms 16A 440V@AC 5ms AgSnO2 DIP,12.5x28.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9297
10+
$11.1365
30+
$10.0449
100+
$9.1282
Welcome back, may I help you?