
* Images are for reference only
ALZ12B24W
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ALZ12B24W
- JLCPCB Part #
- C5942839
- Package
- Plugin
- Description
- -40℃~+85℃ 15ms 16A 24V 440V@AC 5ms AgSnO2 One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2264
200+
$1.6874
500+
$1.6309
1000+
$1.6035
Welcome back, may I help you?