This website requires JavaScript.
no-image

* Images are for reference only

EEU-ED2D101SB

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-ED2D101SB
JLCPCB Part #
C1646970
Package
Plugin,D18xL20mm
Description
-25℃~+105℃ 10000hrs@105℃ 100uF 18mm 200V 20mm 576mA@120Hz 7.5mm ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3998
250+ $0.5416
500+ $0.5239
1000+ $0.5143

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons