
* Images are for reference only
ALZ11F24
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ALZ11F24
- JLCPCB Part #
- C1524689
- Package
- DIP,12.5x28.8mm
- Description
- -40℃~+105℃ 15ms 16A 24V 440V@AC 5ms AgSnO2 One set changeover: 1C (SPDT - changeover) DIP,12.5x28.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8225
10+
$10.1830
30+
$9.1846
100+
$8.3464
Welcome back, may I help you?