
* Images are for reference only
ADP4933
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ADP4933
- JLCPCB Part #
- C3239934
- Package
- SMD-6P
- Description
- -20℃~+100℃ 9.807bar SMD-6P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0615
200+
$6.6038
500+
$6.3713
1000+
$6.2566
Welcome back, may I help you?