
* Images are for reference only
ADP4932
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ADP4932
- JLCPCB Part #
- C3252285
- Package
- SMD-6P
- Description
- -20℃~+100℃ 98.1Kpa SMD-6P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9885
200+
$3.8667
500+
$3.7296
1000+
$3.6634
Related Products
Welcome back, may I help you?