
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SMD-6P | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | 片内温度补偿、集成ADC与数字接口、待机模式、集成信号放大器、片内温度输出 | |
| Pressure range | 0Kpa~6.89Kpa |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABP2LANT001PG2A3XX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SMD-6P | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | 片内温度补偿、集成ADC与数字接口、待机模式、集成信号放大器、片内温度输出 | |
| Pressure range | 0Kpa~6.89Kpa |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABP2LANT001PG2A3XX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABP2LANT001PG2A3XX datasheets or manufacturer documentation.
Datasheet: ABP2LANT001PG2A3XX Datasheet (PDF)
The ABP2LANT001PG2A3XX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.