
* Images are for reference only
DLC-L01G-U2
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- DLC-L01G-U2
- JLCPCB Part #
- C3236780
- Package
- SMD-6P
- Description
- -40℃~+85℃ 0pa~2.4884hpa 1.8V~3.6V 4.1ms I2C SMD-6P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9384
200+
$9.6517
500+
$9.3128
1000+
$9.1450
Welcome back, may I help you?