
* Images are for reference only
20SEP56M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 20SEP56M
- JLCPCB Part #
- C1578977
- Package
- Plugin,D10xL8mm
- Description
- -55℃~+125℃ 10mm 120mA@120Hz 20V 3000hrs@105℃ 40mΩ 56uF 5mm 8mm Polymer ±20% 插件,D10xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7124
200+
$0.2766
500+
$0.2670
1000+
$0.2622