
* Images are for reference only
ELJ-QF10NJF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELJ-QF10NJF
- JLCPCB Part #
- C3910435
- Package
- 0402
- Description
- 10@100MHz 10nH 2.8GHz 320mA 410mΩ ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0948
2000+
$0.0368
5000+
$0.0355
10000+
$0.0349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?