This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MY2Z-AC110/120

Extended
Manufacturer
Omron Electronics
MFR.Part #
MY2Z-AC110/120
JLCPCB Part #
C7316850
Package
SOCKETABLE
Description
-55℃~+70℃ 120V 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 20ms 20ms 5A Silver SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6786
200+ $5.0590
500+ $4.8904
1000+ $4.8069
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons