This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LY2Z-AC110/120

Extended
Manufacturer
Omron Electronics
MFR.Part #
LY2Z-AC110/120
JLCPCB Part #
C5789322
Package
SOCKETABLE
Description
-25℃~+55℃ 120V 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 25ms 25ms 5A Silver Alloy SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $76.5531
200+ $30.5461
500+ $29.5250
1000+ $29.0209
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons